BOPLA 02205000 Euromas case Polycarbonate grey-white robust dust-proof |
01-6544
|
|
Despatched within 4 working days - 24 in stock
|
1+ £10.07
Price per unit Ex VAT
|
ABS |
52mm |
35mm |
50mm |
(L x W x H) 52 x 50 x 35 mm |
31mm |
44.4mm |
30mm |
IP66, IK07 |
EUROMAS M 205 |
|
|
|
|
Industrial-grade casing |
Grey-white (RAL 7035) |
BOPLA 02206200 Euromas case PC grey-white spray and dust-proof |
01-6549
|
|
Despatched within 4 working days - 7 in stock
|
1+ £16.57
Price per unit Ex VAT
|
Polycarbonate |
65mm |
35mm |
50mm |
(L x W x H) 65 x 50 x 35 mm |
29.5mm |
44mm |
43mm |
IP66, IK07 |
|
Crystal-clear lid |
EUROMAS M 206g |
M 206g |
|
Industrial-grade casing |
Grey-white (RAL 7035) |
BOPLA 02221000 Euromas case PC Grey-white spray and dust-proof |
01-6565
|
|
Despatched within 4 working days - 3 in stock
|
1+ £41.42
Price per unit Ex VAT
|
Polycarbonate |
200mm |
75mm |
120mm |
(L x W x H) 200 x 120 x 75 mm |
68.5mm |
113mm |
174.2mm |
IP66, IK07 |
|
EUROMAS M 221 |
M 221 |
|
|
Industrial-grade casing |
Grey-white (RAL 7035) |
BOPLA 02221094 Euromas case polycarbonate grey-white spray-proof |
01-6566
|
|
Despatched within 4 working days - 5 in stock
|
1+ £44.35
Price per unit Ex VAT
|
V0 |
200mm |
75mm |
120mm |
(L x W x H) 200 x 120 x 75 mm |
68.5mm |
113mm |
174.2mm |
IP66, IK07 |
|
EUROMAS M 221 VO |
M 221 VO |
|
|
Industrial-grade casing |
Grey-white (RAL 7035) |
BOPLA 02226100 Euromas case Polycarbonate Grey-white robust IP-rated |
01-6576
|
|
Available to back order
|
1+ £28.46
Price per unit Ex VAT
|
Polycarbonate |
120mm |
85mm |
80mm |
(L x W x H) 120 x 80 x 85 mm |
79.5mm |
73mm |
94mm |
IP65, IK07 |
|
Crystal-clear lid |
EUROMAS M 226g |
M 226g |
No |
Industrial-grade casing |
Grey-white (RAL 7035) |
BOPLA 02231094 Euromas case Polycarbonate V0 grey-white dust-proof |
01-6585
|
|
Despatched within 4 working days - 16 in stock
|
1+ £31.31
Price per unit Ex VAT
|
V0 |
160mm |
85mm |
80mm |
(L x W x H) 160 x 80 x 85 mm |
79mm |
73mm |
134mm |
IP66, IK07 |
|
EUROMAS M 231 VO |
M 231 VO |
|
|
Industrial-grade casing |
Grey-white (RAL 7035) |