BOPLA 02221000 Euromas case PC Grey-white spray and dust-proof

MPN
02221000
Brand
BOPLA
EAN-13
4016138731248
Order Code
01-6565
Country of Origin
Romania
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £41.85 £41.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BOPLA's EUROMAS M 221 02221000 is an industrial-grade casing made from durable polycarbonate in a grey-white RAL 7035 colour. It provides robust protection for electronic components in harsh environments. This casing is typically used in industrial automation and electronic housing applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 221
Misc Attribute 2 M 221

Reviews

Be the first to submit a review

Trustpilot