BOPLA 02205000 Euromas case Polycarbonate grey-white robust dust-proof

MPN
02205000
Brand
BOPLA
EAN-13
4016138731156
Order Code
01-6544
Country of Origin
Romania
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.18 £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BOPLA EUROMAS M 205 industrial-grade casing is made from polycarbonate and comes in a grey-white RAL 7035 colour. It is designed to be a durable empty housing option for electronics, displays, and terminals. This casing is suitable for use as a wall or table-top housing in industrial applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 50 x 35 mm
Inside height 31mm
Inside Width 44.4mm
Internal depth 30mm
IP Rating IP66, IK07
Misc Attribute EUROMAS M 205

Reviews

Be the first to submit a review

Trustpilot