BOPLA 02226100 Euromas case Polycarbonate Grey-white robust IP-rated

MPN
02226100
Brand
BOPLA
EAN-13
4016138731583
Order Code
01-6576
Country of Origin
Romania
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.75 £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the EUROMAS M 226 G industrial-grade casing, crafted from durable polycarbonate in a grey-white RAL 7035 finish. This robust casing is ideal for protecting electronic components in industrial environments. Typical applications include housing sensitive electronics, ensuring protection from dust and impact.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 120mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 85 mm
Inside height 79.5mm
Inside Width 73mm
Internal depth 94mm
IP Rating IP65, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 226g
Misc Attribute 3 M 226g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot