BOPLA 02206200 Euromas case PC grey-white spray and dust-proof

MPN
02206200
Brand
BOPLA
EAN-13
4016138731514
Order Code
01-6549
Country of Origin
Romania
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.74 £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BOPLA manufactures the EUROMAS M 206 G, an industrial-grade casing made from polycarbonate in a grey-white colour (RAL 7035). This durable casing is ideal for protecting electronic components in harsh environments. Typical applications include use in industrial automation and control systems.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 65mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 65 x 50 x 35 mm
Inside height 29.5mm
Inside Width 44mm
Internal depth 43mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 206g
Misc Attribute 3 M 206g

Reviews

Be the first to submit a review

Trustpilot