BOPLA 02231094 Euromas case Polycarbonate V0 grey-white dust-proof

MPN
02231094
Brand
BOPLA
EAN-13
4016138731873
Order Code
01-6585
Country of Origin
Romania
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £31.63 £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA EUROMAS M 231 VO 02231094 is an industrial-grade casing made from polycarbonate V0 in grey-white (RAL 7035). It is suitable for applications such as display housing, electronics housing, and terminal housing. This robust plastic case is designed for use as distributor, wall, or table-top housing in industrial settings.
Type Industrial-grade casing
Material V0
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 134mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 231 VO
Misc Attribute 2 M 231 VO

Reviews

Be the first to submit a review

Trustpilot