BOPLA 02221094 Euromas case polycarbonate grey-white spray-proof

MPN
02221094
Brand
BOPLA
EAN-13
4016138731811
Order Code
01-6566
Country of Origin
Romania
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.82 £44.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

BOPLA's EUROMAS M 221 VO industrial-grade casing is made from polycarbonate with a V0 flammability rating and comes in a grey-white RAL 7035 colour. It is designed to provide robust protection for electronic components in demanding environments. This casing is typically used in industrial automation and control systems.
Type Industrial-grade casing
Material V0
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 221 VO
Misc Attribute 2 M 221 VO

Reviews

Be the first to submit a review

Trustpilot