BMI 684025003M Magnetic Spirit Level with Magnet 0.5 mm/m Accuracy |
08-6270
|
|
Available to back order
|
1+ £39.10
Price per unit Ex VAT
|
|
|
|
Plastic (carbon reinforced) |
25cm |
powder-coated |
|
|
Magnetic spirit level |
0.5mm/m |
BMI 694030EM Magnetic Spirit Level 30cm Incl. Magnet 0.5mm/m |
08-6278
|
|
Despatched within 4 working days - 7 in stock
|
1+ £40.25
Price per unit Ex VAT
|
30cm |
(L x W x H) 30 x 2.4 x 5.5 cm |
5.5cm |
Aluminium |
|
anodised |
2.4cm |
|
Magnetic spirit level |
0.5mm/m |
BMI 694040EM Magnetic Spirit Level 0.5mm/m Magnetic 40cm |
08-6279
|
|
|
1+ £35.86
Price per unit Ex VAT
|
40cm |
(L x W x H) 40 x 2.4 x 5.5 cm |
5.5cm |
Aluminium |
|
anodised |
2.4cm |
0.317 |
Magnetic spirit level |
0.5mm/m |
BMI 696050PM Magnetic Spirit Level 50cm Magnet 0.5mm/m Precision |
08-6285
|
|
Despatched within 4 working days - 4 in stock
|
1+ £43.72
Price per unit Ex VAT
|
50cm |
(L x W x H) 50 x 2.4 x 5.5 cm |
5.5cm |
Aluminium |
|
powder-coated |
2.4cm |
|
Magnetic spirit level |
0.5mm/m |
BMI 696060PM Magnetic Spirit Level 60cm Magnet 0.5mm/m 1Piece |
08-6286
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £44.05
Price per unit Ex VAT
|
60cm |
(L x W x H) 60 x 2.4 x 5.5 cm |
5.5cm |
Aluminium |
|
powder-coated |
2.4cm |
|
Magnetic spirit level |
0.5mm/m |
BMI 696080PM Magnetic Spirit Level 80cm with Magnet 0.5mm/m Accuracy |
08-6287
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £54.45
Price per unit Ex VAT
|
80cm |
(L x W x H) 80 x 2.4 x 5.5 cm |
5.5cm |
Aluminium |
|
powder-coated |
2.4cm |
|
Magnetic spirit level |
0.5mm/m |