BMI 696050PM Magnetic Spirit Level 50cm Magnet 0.5mm/m Precision

MPN
696050PM
Brand
BMI
EAN-13
4007368117780
Order Code
08-6285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BMI Magnetic spirit level, model 696050PM, is 50 cm long with a precision of 0.5 mm/m. It features a magnet for improved stability on metal surfaces. Ideal for construction and carpentry tasks, this tool ensures accurate levelling.
Type Magnetic spirit level
Length 50cm
Dimensions (L x W x H) 50 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties powder-coated
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot