BMI 684025003M Magnetic Spirit Level with Magnet 0.5 mm/m Accuracy

MPN
684025003M
Brand
BMI
EAN-13
4007368053279
Order Code
08-6270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BMI magnetic spirit level, part number 684025003M, includes a magnet and measures with an accuracy of 0.5 mm/m. Manufactured by BMI, its main features include magnetic components for enhanced stability and reliable measurement. This tool is typically used in construction and carpentry to ensure precise levelling and alignment.
Type Magnetic spirit level
Level accuracy 0.5mm/m
Material Plastic (carbon reinforced)
Material properties powder-coated
Reading range 25cm

Reviews

Be the first to submit a review

Trustpilot