BMI 694030EM Magnetic Spirit Level 30cm Incl. Magnet 0.5mm/m

MPN
694030EM
Brand
BMI
EAN-13
4007368117179
Order Code
08-6278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BMI magnetic spirit level measures 30 cm and has an accuracy of 0.5 mm/m. Manufactured by BMI, it includes a magnet for securing to metal surfaces. It is ideal for construction and DIY tasks, ensuring precise levelling.
Type Magnetic spirit level
Length 30cm
Dimensions (L x W x H) 30 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties anodised
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot