BMI 696060PM Magnetic Spirit Level 60cm Magnet 0.5mm/m 1Piece

MPN
696060PM
Brand
BMI
EAN-13
4007368117742
Order Code
08-6286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 23/08/2026

The BMI 696060PM magnetic spirit level, manufactured by BMI, is 60 cm long and features a magnet for hands-free operation. With an accuracy of 0.5 mm/m, it is ideal for precision tasks in construction and carpentry. Commonly used in aligning, levelling, and plumbing tasks, it ensures accurate installations and measurements.
Type Magnetic spirit level
Length 60cm
Dimensions (L x W x H) 60 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties powder-coated
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot