BMI 694040EM Magnetic Spirit Level 0.5mm/m Magnetic 40cm

MPN
694040EM
Brand
BMI
EAN-13
4007368117186
Order Code
08-6279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BMI 694040EM magnetic spirit level, manufactured by BMI, is 40 cm long and features a magnet for secure attachment to metal surfaces. It offers high precision with an accuracy of 0.5 mm/m. This tool is ideal for construction and carpentry applications where accurate level measurement is crucial.
Type Magnetic spirit level
Length 40cm
Dimensions (L x W x H) 40 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties anodised
Weight 0.317
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot