BMI 696080PM Magnetic Spirit Level 80cm with Magnet 0.5mm/m Accuracy

MPN
696080PM
Brand
BMI
EAN-13
4007368117759
Order Code
08-6287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £64.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/08/2026

The BMI 696080PM Magnetic spirit level is a precision tool with an accuracy of 0.5 mm/m, featuring a built-in magnet for hands-free operation. Manufactured by BMI, this 80 cm level is ideal for tasks requiring precision alignment and levelling. It is commonly used in construction and carpentry for accurate measurement and installation.
Type Magnetic spirit level
Length 80cm
Dimensions (L x W x H) 80 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties powder-coated
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot