Block TIM 800 Isolation Transformer 230/115V AC 800VA 3.47A Protection |
01-6439
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £403.59
Price per unit Ex VAT
|
2 x 115 V AC |
800VA |
Screw terminal |
3.47A |
Encapsulated, in the metal housing |
(L x W x H) 283 x 200 x 166 mm |
94% |
166mm |
|
283mm |
+40°C |
Screw fastening |
1 |
2 |
1 x 230 V AC |
As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4 |
VDE |
|
200mm |
Isolation transformer |
Block TT1 1,6-4-42 Isolation Transformer 42V AC 1600VA |
01-6440
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £568.41
Price per unit Ex VAT
|
42V AC |
1600VA |
Screw terminal |
|
Open |
(L x W x H) 145 x 160 x 260 mm |
93% |
260mm |
VDE = F, UL = class 155 |
145mm |
+40°C |
L-piece |
|
1 |
|
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2, UL 5085-1/-2, CSA 22.2 No.66 |
cULus recognized |
13.80kg |
160mm |
Isolation transformer |
Block TT1 5-4-23 Isolation Transformer 380V to 230V 5000VA |
01-6441
|
|
Back order - 2 availableBack-order availability date - 05/12/2026
|
1+ £1104.74
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
5000VA |
|
|
Open |
(L x W x H) 165 x 240 x 335 mm |
95% |
335mm |
VDE = F, UL = class 155 |
165mm |
+40°C |
L-piece |
1 |
2 |
1 x 380 V AC, 400 V AC, 440 V AC |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2, UL 5085-1/-2, CSA 22.2 No.66 |
cULus recognized |
39kg |
240mm |
Isolation transformer |
Block TT3 1-4-4 Isolation Transformer 3x400V AC 1000VA 1.52A |
01-6442
|
|
Back order - 4 availableBack-order availability date - 05/12/2026
|
1+ £477.52
Price per unit Ex VAT
|
400V AC |
1000VA |
|
1.52A |
Open |
(L x W x H) 125 x 267 x 215 mm |
91.5% |
215mm |
VDE = F, UL = class 155 |
125mm |
+50°C |
L-piece |
3 |
3 |
3 x 400 V AC |
VDE 0570 Part 2-4, DIN EN 615558-2-4, EN 61558-2-4, IEC 615558-2-4, UL 5085-1/-2, CSA 22.2 No.66 |
cULus recognized |
15kg |
267mm |
Isolation transformer |
Block TT3 2,5-4-4 Isolation Transformer 2500 VA 3x400V 3.80A |
01-6443
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £843.56
Price per unit Ex VAT
|
400V AC |
2500VA |
|
3.80A |
Open |
(L x W x H) 165 x 315 x 250 mm |
94.3% |
250mm |
VDE = F, UL = class 155 |
165mm |
+50°C |
L-piece |
3 |
3 |
3 x 400 V AC |
VDE 0570 Part 2-4, DIN EN 615558-2-4, EN 61558-2-4, IEC 615558-2-4, UL 5085-1/-2, CSA 22.2 No.66 |
cULus recognized |
32kg |
315mm |
Isolation transformer |