Block TT3 2,5-4-4 Isolation Transformer 2500 VA 3x400V 3.80A

Image Representative of Range

Block TT3 2,5-4-4 Isolation Transformer 2500 VA 3x400V 3.80A

MPN
TT3 2,5-4-4
Brand
Block
EAN-13
2050003640879
Order Code
01-6443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £843.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block TT3 2,5-4-4 isolation transformer by Block offers a power rating of 2500 VA and supports 3 x 400 V AC input and output with a current of 3.80 A. This safety transformer is ideal for applications in automation and power distribution, providing reliable voltage isolation. Its robust design ensures enhanced safety and performance in industrial environments.
Type Isolation transformer
Secondary Voltage 400V AC
Power Rating 2500VA
Current Rating 3.80A
Design Type Open
Dimensions (L x W x H) 165 x 315 x 250 mm
Efficiency 94.3%
Frequency Range 50 - 60Hz
Height 250mm
Insulation class VDE = F, UL = class 155
Length 165mm
Max. ambient temperature +50°C
Mounting Type L-piece
Number of Inputs 3
Number of Outputs 3
Primary Voltages 3 x 400 V AC
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 615558-2-4, EN 61558-2-4, IEC 615558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 32kg
Width 315mm

Reviews

Be the first to submit a review

Trustpilot