Block TIM 800 Isolation Transformer 230/115V AC 800VA 3.47A Protection

Image Representative of Range

Block TIM 800 Isolation Transformer 230/115V AC 800VA 3.47A Protection

MPN
TIM 800
Brand
Block
EAN-13
2050003640503
Order Code
01-6439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £403.59
10+ £387.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block TIM 800 is an isolation transformer manufactured by Block, featuring a primary voltage of 230 V AC and dual secondary voltages of 115 V AC with a power rating of 800 VA and current capacity of 3.47 A. Key attributes include its safety and universal adaptability, making it suitable for automation and variac applications. It is typically used in systems requiring robust mains isolation for enhanced operational safety.
Type Isolation transformer
Secondary Voltage 2 x 115 V AC
Power Rating 800VA
Connection Screw terminal
Current Rating 3.47A
Design Type Encapsulated, in the metal housing
Dimensions (L x W x H) 283 x 200 x 166 mm
Efficiency 94%
Frequency Range 50 - 60Hz
Height 166mm
Length 283mm
Max. ambient temperature +40°C
Mounting Type Screw fastening
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 230 V AC
Protection Class I
Standards As per IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Part 2-4
Test mark VDE
Width 200mm

Reviews

Be the first to submit a review

Trustpilot