Block TT1 1,6-4-42 Isolation Transformer 42V AC 1600VA

Image Representative of Range

Block TT1 1,6-4-42 Isolation Transformer 42V AC 1600VA

MPN
TT1 1,6-4-42
Brand
Block
EAN-13
2050003640534
Order Code
01-6440
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £562.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 01/07/2026

The Block TT1 1,6-4-42 isolation transformer, manufactured by Block, delivers a power output of 1 x 42 V AC with a capacity of 1600 VA. It is designed to ensure electrical safety by providing isolation, making it ideal for use in automation and universal power systems. These transformers are typically utilised in applications requiring enhanced safety measures, such as mains power distribution and safety-critical environments.
Type Isolation transformer
Secondary Voltage 42V AC
Power Rating 1600VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 145 x 160 x 260 mm
Efficiency 93%
Frequency Range 50 - 60Hz
Height 260mm
Insulation class VDE = F, UL = class 155
Length 145mm
Max. ambient temperature +40°C
Mounting Type L-piece
Number of Outputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 13.80kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot