Block TT3 1-4-4 Isolation Transformer 3x400V AC 1000VA 1.52A

Image Representative of Range

Block TT3 1-4-4 Isolation Transformer 3x400V AC 1000VA 1.52A

MPN
TT3 1-4-4
Brand
Block
EAN-13
2050003640855
Order Code
01-6442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £477.52
5+ £429.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 05/12/2026

The Block TT3 1-4-4 isolation transformer by Variac features a 3 x 400 V AC input and output with a power capacity of 1000 VA and a current rating of 1.52 A. This transformer is designed for safety and automation tasks, providing reliable separation from the mains supply. Typical applications include use in automation systems and as a universal transformer where safe electrical isolation is required.
Type Isolation transformer
Secondary Voltage 400V AC
Power Rating 1000VA
Current Rating 1.52A
Design Type Open
Dimensions (L x W x H) 125 x 267 x 215 mm
Efficiency 91.5%
Frequency Range 50 - 60Hz
Height 215mm
Insulation class VDE = F, UL = class 155
Length 125mm
Max. ambient temperature +50°C
Mounting Type L-piece
Number of Inputs 3
Number of Outputs 3
Primary Voltages 3 x 400 V AC
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 615558-2-4, EN 61558-2-4, IEC 615558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 15kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot