Block TT1 5-4-23 Isolation Transformer 380V to 230V 5000VA

Image Representative of Range

Block TT1 5-4-23 Isolation Transformer 380V to 230V 5000VA

MPN
TT1 5-4-23
Brand
Block
EAN-13
2050003640749
Order Code
01-6441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1104.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

The Block TT1 5-4-23 Isolation Transformer, manufactured by Block, is a versatile and safety-focused power transformer designed for use in automation systems. It converts input voltages of 380, 400, or 440 V AC to dual outputs of 115 V AC or 230 V AC, catering to a power capacity of 5000 VA. Typical applications include providing isolated power in industrial settings to protect equipment and enhance operational safety.
Type Isolation transformer
Secondary Voltage 2 x 115 V AC, 230 V AC
Power Rating 5000VA
Design Type Open
Dimensions (L x W x H) 165 x 240 x 335 mm
Efficiency 95%
Frequency Range 50 - 60Hz
Height 335mm
Insulation class VDE = F, UL = class 155
Length 165mm
Max. ambient temperature +40°C
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 2
Primary Voltages 1 x 380 V AC, 400 V AC, 440 V AC
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 39kg
Width 240mm

Reviews

Be the first to submit a review

Trustpilot