Blackfriar BF0771001D1 Danish Oil Clear 1 litre

MPN
BF0771001D1
Brand
Blackfriar
EAN-13
5013296770149
Order Code
95-2528
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Size:

    250ml 500ml 1L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Danish Oil provides a beautiful, low lustre satin, scratch-proof finish. You can use it inside and outside the home and it’s ideal for most wooden surfaces including furniture, doors, panelling, wood decorations and woodturning.

For interior and exterior use.

Application Method: Brush or cloth.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriar Danish Oil Clear

Size: 1 litre.


Type Danish oil
Colour Clear
Finish Satin
Size 1L

Reviews

Be the first to submit a review

Trustpilot