Danish Oil Clear 1 litre

Blackfriar Brand: Blackfriar

Blackfriar Danish Oil provides a beautiful, low lustre satin, scratch-proof finish. You can use it inside and outside the home and it’s ideal for most wooden surfaces including furniture, doors, panelling, wood decorations and woodturning.

For interior and exterior use.

Application Method: Brush or cloth.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriar Danish Oil Clear

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour Finish
Blackfriar BF0771001D1 Danish Oil Clear 1 litre
Blackfriar BF0771001D1 Danish Oil Clear 1 litre
Standard range
Order code: 95-2528
MPN: BF0771001D1

Despatched within 4 working days - 20 in stock
1+ £19.39
Price per unit Ex VAT
1L Danish oil Clear Satin
Blackfriar BF0771001E1 Danish Oil Clear 500ml
Blackfriar BF0771001E1 Danish Oil Clear 500ml
Standard range
Order code: 95-2529
MPN: BF0771001E1

Despatched within 4 working days - 20 in stock
1+ £8.61
Price per unit Ex VAT
500ml Danish oil Clear Satin
Blackfriar BF0771001F1 Danish Oil Clear 250ml
Blackfriar BF0771001F1 Danish Oil Clear 250ml
Standard range
Order code: 95-2530
MPN: BF0771001F1

Despatched within 4 working days - 20 in stock
1+ £5.99
Price per unit Ex VAT
250ml Danish oil Clear Satin

Trustpilot