BKL SMA and RP-SMA Connectors 50 Ohm Gold-plated

BKL Brand: BKL
Description Image Product Buy Pricing (Ex VAT) Type Mounting Direction Body Style Connector Type Cable Type Contact Gender Connection Type Insulation Resistance Front panel thickness Frequency Plug / Socket Mounting method Mounting Type Impedance
BKL 0409085 SMA Male Panel Mount Solder Type 50 Ohm Gold-plated
BKL 0409085 SMA Male Panel Mount Solder Type 50 Ohm Gold-plated
Order code: 54-0209
MPN: 0409085
2+ £3.42
10+ £2.99
Price per unit Ex VAT
Vertical Panel mount SMA Male Male 50Ω
BKL 0409070 SMA Female Panel Mount Flange Solder Type 50 Ohm Gold-plated
BKL 0409070 SMA Female Panel Mount Flange Solder Type 50 Ohm Gold-plated
Order code: 54-2964
MPN: 409070
1+ £9.13
10+ £8.03
Price per unit Ex VAT
Vertical Panel mount SMA Female 5000 MO Female 50Ω
BKL 0409071 SMA Female PCB Mount 90° 50 Ohm Gold-plated
BKL 0409071 SMA Female PCB Mount 90° 50 Ohm Gold-plated
Standard range
Order code: 54-2965
MPN: 0409071

Despatched within 4 working days - 181 in stock
1+ £4.90
Price per unit Ex VAT
SMA connector Horizontal Right angle SMA N/A (PCB Mount) Female Female 50Ω
BKL 0409068 SMA Female Panel Mount Solder Type 50 Ohm Gold-plated
BKL 0409068 SMA Female Panel Mount Solder Type 50 Ohm Gold-plated
Order code: 54-2982
MPN: 409068
1+ £4.53
Price per unit Ex VAT
Vertical Panel mount SMA Female 6.3mm Female 50Ω
BKL 0409074 SMA Female PCB Mount 180° 50 Ohm Gold-plated
BKL 0409074 SMA Female PCB Mount 180° 50 Ohm Gold-plated
Order code: 54-2983
MPN: 409074
1+ £4.16
10+ £3.71
Price per unit Ex VAT
Gold plated Straight N/A (PCB Mount) SMA 12.4GHz Socket Solder PCB mount 50Ω
BKL 0409060 SMA Male PCB Mount 90° 50 Ohm Gold-plated
BKL 0409060 SMA Male PCB Mount 90° 50 Ohm Gold-plated
Standard range
Order code: 54-2986
MPN: 0409060

Despatched within 4 working days - 204 in stock
2+ £3.00
Price per unit Ex VAT
SMA connector Right angle Right angle SMA N/A (PCB Mount) Male Male 50Ω
BKL 0419021 SMA Reverse Male PCB Mount Vertical 50 Ohm Gold-plated 17mm High
BKL 0419021 SMA Reverse Male PCB Mount Vertical 50 Ohm Gold-plated 17mm High
Standard range
Order code: 54-6148
MPN: 419021

Despatched within 4 working days - 96 in stock
1+ £4.80
10+ £4.35
Price per unit Ex VAT
Reverse Male SMA Straight N/A (PCB Mount) Reverse SMA 12GHz Plug Solder PCB 50Ω

Trustpilot