BKL 0409060 SMA Male PCB Mount 90° 50 Ohm Gold-plated

MPN
0409060
Brand
BKL
EAN-13
4011376710253
Order Code
54-2986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

BKL Electronics 0409060 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Connection : Print
  • Connector type: Plug, right angle
  • Connector type : SMA connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Insulation resistance: 5000 MΩ
  • Manufacturer part No.: 409060
  • Material: Gold-plated brass
  • Maximum frequency: 12.4GHz
  • Specification: Mounted connector
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Body Style Right angle
Cable Type N/A (PCB Mount)
Connector Type SMA
Contact Gender Male
Plug / Socket Male

Reviews

Be the first to submit a review

Trustpilot