BKL 0409085 SMA Male Panel Mount Solder Type 50 Ohm Gold-plated

MPN
0409085
Brand
BKL
Order Code
54-0209
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


BKL Electronics 0409085 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Cable category: RG 174 U, RG 316 U, RG 188 U, EF 316, RG 58, RG 223/U
  • Connection : Soldering
  • Connector type: Socket, vertical
  • Connector type : SMA connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 0409085
Impedance 50Ω
Mounting Direction Vertical
Body Style Panel mount
Connector Type SMA
Contact Gender Male
Plug / Socket Male

Trustpilot