BKL 0409074 SMA Female PCB Mount 180° 50 Ohm Gold-plated

MPN
409074
Brand
BKL
Order Code
54-2983
Country of Origin
Japan
View Full Product Range (7)

Discontinued


BKL Electronics 0409074 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Connection : Print
  • Connector type: Socket, vertical
  • Connector type : SMA connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Insulation resistance: 5000 MΩ
  • Manufacturer part No.: 409074
  • Material: Gold-plated brass
  • Maximum frequency: 12.4GHz
  • Specification: Mounted socket
Type Gold plated
Impedance 50Ω
Mounting Direction Straight
Cable Type N/A (PCB Mount)
Connection Type SMA
Frequency 12.4GHz
Mounting method Solder
Mounting Type PCB mount
Plug / Socket Socket

Trustpilot