BKL 0409070 SMA Female Panel Mount Flange Solder Type 50 Ohm Gold-plated

MPN
409070
Brand
BKL
Order Code
54-2964
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


BKL Electronics 0409070 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Cable category: RG 58, RG 223, RG 174 U, RG 316 U, RG 188 U, EF 316
  • Connection : Soldering
  • Connector type: Socket, vertical
  • Connector type : SMA connector
  • Content: 1 pc
  • Front panel thickness: 2mm
  • Impedance: 50 Ω
  • Insulation resistance: 5000 MΩ
  • Manufacturer part No.: 409070
  • Material: Gold-plated brass
  • Maximum frequency: 12.4GHz
  • Specification: Mounted socket
Impedance 50Ω
Mounting Direction Vertical
Body Style Panel mount
Connector Type SMA
Contact Gender Female
Insulation Resistance 5000 MO
Plug / Socket Female

Questions

*Question functionality currently disabled
Question by: Product code: 54-2964

Q. how can we get a max frequency range of 18.5GHZ instead of 12.4GHZ for code No 54-2964

A. Hi Nasiir, thank you for your question. Not in the flange mount I'm afraid, we list a panel mount type on 54-2982.


Trustpilot