BKL 0409071 SMA Female PCB Mount 90° 50 Ohm Gold-plated

MPN
0409071
Brand
BKL
EAN-13
4011376704221
Order Code
54-2965
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

BKL Electronics 0409071 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Connection : Print
  • Connector type: Socket, horizontal mount
  • Connector type : SMA connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Insulation resistance: 5000 MΩ
  • Manufacturer part No.: 409071
  • Material: Gold-plated
  • Maximum frequency: 12.4GHz
  • Specification: Mounted socket
Type SMA connector
Impedance 50Ω
Mounting Direction Horizontal
Body Style Right angle
Cable Type N/A (PCB Mount)
Connector Type SMA
Contact Gender Female
Plug / Socket Female

Reviews

Be the first to submit a review

Trustpilot