BKL 0409068 SMA Female Panel Mount Solder Type 50 Ohm Gold-plated

MPN
409068
Brand
BKL
Order Code
54-2982
Country of Origin
Japan
View Full Product Range (7)

Discontinued


BKL Electronics 0409068 SMA plug connecters are used mainly for applications in the frequency ranges 1GHz to 18/26.5GHz (depending upon the design). SMA stands for Sub-Miniature-A. The male SMA connectors have a central pin and an internal thread whilst Reverse SMA (RP-SMA) male connectors have central socket contact and an internal thread. They have a high mechanical strength owing to the 8mm screw lock.


  • Cable category: RG 58
  • Connection : Soldering
  • Connector type: Socket, vertical
  • Connector type : SMA connector
  • Content: 1 pc
  • Front panel thickness: 6.3mm
  • Impedance: 50 Ω
  • Insulation resistance: 5000 MΩ
  • Manufacturer part No.: 409068
  • Material: Gold-plated brass
  • Maximum frequency: 12.4GHz
  • Specification: Mounted socket
Impedance 50Ω
Mounting Direction Vertical
Body Style Panel mount
Connector Type SMA
Contact Gender Female
Front panel thickness 6.3mm
Plug / Socket Female

Trustpilot