BKL 10120517 Male Header Double Row 2.54mm Pitch Straight 2 x 8-pole 5.8mm Pins |
54-5038
|
|
|
20+ £0.296
Price per unit Ex VAT
|
Header |
8 |
2 |
|
height: 11.6mm |
Straight |
Through hole |
|
|
2.54mm |
BKL 10120519 Male Header Double Row 2.54mm Pitch Straight 2 x 10-pole 5.8mm Pins |
54-5039
|
|
Available to back orderBack order, lead time 4 months
|
20+ £0.283
Price per unit Ex VAT
|
Pin strip (standard) |
|
|
Black |
|
|
|
+105°C |
-55°C |
2.54mm |
BKL 10120521 Male Header Double Row 2.54mm Pitch Straight 2 x 13-pole 5.8mm Pins |
54-5040
|
|
Despatched within 4 working days - 88 in stock
|
10+ £0.419
Price per unit Ex VAT
|
Header |
13 |
2 |
Black |
|
Straight |
Through hole |
+105°C |
-55°C |
2.54mm |
BKL 10120523 Male Header Double Row 2.54mm Pitch Straight 2 x 17-pole 5.8mm Pins |
54-5041
|
|
|
20+ £0.344
Price per unit Ex VAT
|
Pin strip (standard) |
|
|
Black |
|
|
|
+105°C |
-55°C |
2.54mm |
BKL 10120525 Male Header Double Row 2.54mm Pitch Straight 2 x 20-pole 5.8mm Pins |
54-5042
|
|
Despatched within 4 working days - 552 in stock
|
10+ £0.546
Price per unit Ex VAT
|
Header |
20 |
2 |
Black |
|
Straight |
Through hole |
+105°C |
-55°C |
2.54mm |
BKL 10120543 Male Header Double Row 2.54mm Pitch Straight 2 x 8-pole 6.8mm Pins |
54-5044
|
|
|
20+ £0.260
Price per unit Ex VAT
|
Pin strip (standard) |
|
|
Black |
height: 12.6mm |
|
|
+105°C |
-55°C |
2.54mm |
BKL 10120551 Male Header Double Row 2.54mm Pitch Straight 2 x 20-pole 6.8mm Pins |
54-5048
|
|
Despatched within 4 working days - 43 in stock
|
10+ £0.578
Price per unit Ex VAT
|
Header |
20 |
2 |
Black |
|
Straight |
Through hole |
+105°C |
-55°C |
2.54mm |
BKL 10120553 Male Header Double Row 2.54mm Pitch Straight 2 x 25-pole 6.8mm Pins |
54-5049
|
|
Despatched within 4 working days - 127 in stock
|
10+ £0.828
Price per unit Ex VAT
|
Header |
25 |
2 |
Black |
|
Straight |
Through hole |
+105°C |
-55°C |
2.54mm |