BKL 10120525 Male Header Double Row 2.54mm Pitch Straight 2 x 20-pole 5.8mm Pins

MPN
10120525
Brand
BKL
EAN-13
4011376702265
Order Code
54-5042
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.546
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

BKL Electronics 10120525 These pin headers are suitable for use with female headers, housings or jumpers. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 11.6mm
  • Dimensions, length: 50.8mm
  • Dimensions, width: 5.0mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120525
  • Nominal current: 3A
Type Header
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Colour Black
Connection Through hole
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot