BKL 10120519 Male Header Double Row 2.54mm Pitch Straight 2 x 10-pole 5.8mm Pins

MPN
10120519
Brand
BKL
EAN-13
4011376702234
Order Code
54-5039
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

BKL Electronics 10120519 These pin headers are suitable for use with female headers, housings or jumpers. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 11.6mm
  • Dimensions, length: 25.4mm
  • Dimensions, width: 5.0mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120519
  • Nominal current: 3A
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot