BKL 10120543 Male Header Double Row 2.54mm Pitch Straight 2 x 8-pole 6.8mm Pins

MPN
10120543
Brand
BKL
EAN-13
4011376702289
Order Code
54-5044
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


BKL Electronics 10120543 These pin headers are suitable for use with female headers, housings or jumpers. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 20.32mm
  • Dimensions, width: 5.0mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120543
  • Nominal current: 3A
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Dimensions height: 12.6mm
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot