BKL 10120517 Male Header Double Row 2.54mm Pitch Straight 2 x 8-pole 5.8mm Pins

MPN
10120517
Brand
BKL
Order Code
54-5038
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


BKL Electronics 10120517 These pin headers are suitable for use with female headers, housings or jumpers. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 11.6mm
  • Dimensions, length: 20.32mm
  • Dimensions, width: 5.0mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120517
  • Nominal current: 3A
Type Header
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Connection Through hole
Dimensions height: 11.6mm

Trustpilot