BKL 075112 Low Power Cable open ends 5.5mm 30cm |
01-4980
|
|
Despatched within 4 working days - 37 in stock
|
2+ £2.96
Price per unit Ex VAT
|
Low power plug |
30.00cm |
Red, Black |
|
Plug, right angle |
2.50mm |
5.50mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075113 Low Power Cable 5.5mm Plug open ends 0.5m 1pc |
01-4981
|
|
Despatched within 4 working days - 132 in stock
|
2+ £2.79
Price per unit Ex VAT
|
Low power plug |
0.50m |
Black & Red |
|
Plug, right angle |
2.50mm |
5.50mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075114 Low Power Cable 5.50mm x 2.50mm 1m open ends |
01-4982
|
|
Despatched within 4 working days - 24 in stock
|
2+ £2.29
Price per unit Ex VAT
|
Low power plug |
1m |
Red, Black |
0.40mm² |
Plug, right angle |
2.50mm |
5.50mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075116 Low Power Cable open ends 2.10mm 30 cm 1pc. |
01-4983
|
|
Despatched within 4 working days - 32 in stock
|
2+ £2.31
Price per unit Ex VAT
|
Low power socket |
30.00cm |
Red, Black |
0.40mm² |
Connector, straight |
2.10mm |
|
|
Open cable ends |
Low power cable |
BKL 075117 Low Power Cable 0.50m open ends 2.10mm socket 1pc |
01-4984
|
|
Despatched within 4 working days - 46 in stock
|
2+ £2.37
Price per unit Ex VAT
|
Low power socket |
0.50m |
Red, Black |
0.40mm² |
Connector, straight |
2.10mm |
|
|
Open cable ends |
Low power cable |
BKL 075118 Low Power Cable 2.10mm 1.00 m open ends 1pc |
01-4985
|
|
|
2+ £2.37
Price per unit Ex VAT
|
Low power socket |
1m |
|
0.40mm² |
Connector, straight |
2.10mm |
|
|
Open cable ends |
Low power cable |
BKL 075120 Low Power Cable open ends 2.50mm 30 cm 1pc |
01-4986
|
|
Despatched within 4 working days - 5 in stock
|
2+ £2.27
Price per unit Ex VAT
|
Low power socket |
30.00cm |
Red, Black |
0.40mm² |
Connector, straight |
2.50mm |
|
|
Open cable ends |
Low power cable |
BKL 075121 Low Power Cable 2.50mm 0.50m Open Ends 1pc |
01-4987
|
|
Despatched within 4 working days - 16 in stock
|
2+ £2.30
Price per unit Ex VAT
|
Low power socket |
0.50m |
Red, Black |
0.40mm² |
Connector, straight |
2.50mm |
|
|
Open cable ends |
Low power cable |
BKL 075122 Low Power Cable 2.50mm socket 1.00m open Cable ends |
01-4988
|
|
|
2+ £2.91
Price per unit Ex VAT
|
Low power socket |
1m |
Black & Red |
0.40mm² |
Connector, straight |
2.50mm |
|
|
Open cable ends |
Low power cable |
BKL 075123 Low Power Cable open ends 2.50mm 5.00m 1pc |
01-4989
|
|
|
1+ £6.15
Price per unit Ex VAT
|
Low power socket |
5m |
|
0.40mm² |
Connector, straight |
2.50mm |
|
|
Open cable ends |
Low power cable |
BKL 075129 Low Power Cable 1.00 m 3.50mm Plug open Cable ends |
01-4990
|
|
|
2+ £2.36
Price per unit Ex VAT
|
Low power plug |
1m |
Black & Red |
0.40mm² |
Plug, straight |
1.10mm |
3.50mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075130 Low Power Cable 3.50mm to 1.35mm 30 cm |
01-4991
|
|
Despatched within 4 working days - 50 in stock
|
2+ £2.75
Price per unit Ex VAT
|
Low power plug |
30.00cm |
Black & Red |
0.40mm² |
Plug, straight |
1.35mm |
3.50mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075131 Low Power Cable 3.50mm Plug 0.5m open ends |
01-4992
|
|
|
2+ £2.76
Price per unit Ex VAT
|
Low power plug |
0.50m |
Black & Red |
0.40mm² |
Plug, straight |
1.35mm |
3.50mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075132 Low Power Cable 3.50mm-1.35mm Plug 1.00m open ends |
01-4993
|
|
Despatched within 4 working days - 76 in stock
|
2+ £3.49
Price per unit Ex VAT
|
Low power plug |
1m |
Black & Red |
0.40mm² |
Plug, straight |
1.35mm |
3.50mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075137 Low Power Cable open ends 4mm 30cm 1pc |
01-4994
|
|
|
2+ £2.29
Price per unit Ex VAT
|
Low power plug |
30.00cm |
|
0.40mm² |
Plug, straight |
1.70mm |
4mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075138 Low Power Cable 0.5m Plug-open ends 4mm 1.70mm |
01-4995
|
|
|
2+ £2.76
Price per unit Ex VAT
|
Low power plug |
0.50m |
Black & Red |
0.40mm² |
Plug, straight |
1.70mm |
4mm |
9.50mm |
Open cable ends |
Low power cable |
BKL 075139 Electronic Low Power Cable open ends 4mm 1.00m 1pc |
01-4996
|
|
Despatched within 4 working days - 58 in stock
|
2+ £2.77
Price per unit Ex VAT
|
Low power plug |
1m |
Black & Red |
0.40mm² |
Plug, straight |
1.70mm |
4mm |
9.50mm |
Open cable ends |
Low power cable |