BKL 075120 Low Power Cable open ends 2.50mm 30 cm 1pc

Image Representative of Range

BKL 075120 Low Power Cable open ends 2.50mm 30 cm 1pc

MPN
075120
Brand
BKL
EAN-13
4011376750600
Order Code
01-4986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

BKL Electronic's low power cable features open cable ends and a 2.50 mm socket, spanning a length of 30.00 cm. This low voltage connector is ideal for use with small appliances and electronic devices. It provides a reliable connection solution for various low power applications.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 30.00cm
Colour Red, Black
Type Low power cable
Cable cross section 0.40mm²
Connector Type Connector, straight
Inside Diameter 2.50mm

Reviews

Be the first to submit a review

Trustpilot