BKL 075129 Low Power Cable 1.00 m 3.50mm Plug open Cable ends

MPN
075129
Brand
BKL
EAN-13
4011376750693
Order Code
01-4990
Country of Origin
China
View Full Product Range (17)

Discontinued


The BKL Electronic 075129 low power cable features open cable ends with dimensions of 3.50 mm and 1.10 mm, and comes in a length of 1.00 metre. This low voltage plug is suitable for connecting small appliances and other low power devices. Typically used in electronics projects, it allows for versatile applications in environments requiring low power connections.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 1m
Colour Black & Red
Type Low power cable
Cable cross section 0.40mm²
Connector Type Plug, straight
Inside Diameter 1.10mm
Outside Ø 3.50mm
Shaft Length 9.50mm

Trustpilot