BKL 075121 Low Power Cable 2.50mm 0.50m Open Ends 1pc

Image Representative of Range

BKL 075121 Low Power Cable 2.50mm 0.50m Open Ends 1pc

MPN
075121
Brand
BKL
EAN-13
4011376750617
Order Code
01-4987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

BKL Electronic produces the Low Power Cable 075121, featuring open cable ends. The cable is 0.50 metres long and uses a 2.50 mm low voltage connector. It's ideal for connecting small appliances in a variety of low power applications.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 0.50m
Colour Red, Black
Type Low power cable
Cable cross section 0.40mm²
Connector Type Connector, straight
Inside Diameter 2.50mm

Reviews

Be the first to submit a review

Trustpilot