BKL 075123 Low Power Cable open ends 2.50mm 5.00m 1pc

Image Representative of Range

BKL 075123 Low Power Cable open ends 2.50mm 5.00m 1pc

MPN
075123
Brand
BKL
EAN-13
4011376750631
Order Code
01-4989
Country of Origin
China
View Full Product Range (17)

Discontinued


BKL Electronic manufactures the 075123 low power cable with open cable ends measuring 2.50 mm in diameter and 5.00 m in length. This low voltage connector is ideal for small appliances, providing reliable connections for low power applications. The product is sold as a single piece, ensuring precise use in specific electronic setups.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 5m
Type Low power cable
Cable cross section 0.40mm²
Connector Type Connector, straight
Inside Diameter 2.50mm

Trustpilot