BKL 075116 Low Power Cable open ends 2.10mm 30 cm 1pc.

Image Representative of Range

BKL 075116 Low Power Cable open ends 2.10mm 30 cm 1pc.

MPN
075116
Brand
BKL
EAN-13
4011376750563
Order Code
01-4983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The BKL Electronic 075116 low power cable, measuring 30.00 cm with open cable ends and a 2.10 mm socket, is ideal for small appliances. This low voltage connector is designed for efficient power transfer in low power applications. It is commonly used in electronics where compact and reliable connections are necessary.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 30.00cm
Colour Red, Black
Type Low power cable
Cable cross section 0.40mm²
Connector Type Connector, straight
Inside Diameter 2.10mm

Reviews

Be the first to submit a review

Trustpilot