BKL 075117 Low Power Cable 0.50m open ends 2.10mm socket 1pc

Image Representative of Range

BKL 075117 Low Power Cable 0.50m open ends 2.10mm socket 1pc

MPN
075117
Brand
BKL
EAN-13
4011376750570
Order Code
01-4984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

BKL Electronic's low power cable features open cable ends and is 0.50 metres long. The 2.10 mm low voltage connector is ideal for small appliances. Its compact design ensures efficient connectivity in low power applications.
Connector 1 Low power socket
Connector 2 Open cable ends
Length 0.50m
Colour Red, Black
Type Low power cable
Cable cross section 0.40mm²
Connector Type Connector, straight
Inside Diameter 2.10mm

Reviews

Be the first to submit a review

Trustpilot