BKL 10010803 Network Cable CAT 5e SF/UTP Grey 100 pcs Halogen-free |
01-5661
|
|
|
1+ £58.19
Price per unit Ex VAT
|
Grey |
100m |
CAT 5e |
SF/UTP |
26 |
5.60mm |
0.128mm² |
26 |
PVC |
8 |
Yes |
No |
Network cable |
BKL 10010805 Network Cable CAT 6 S/FTP Grey 100 pcs Halogen-free |
01-5662
|
|
|
1+ £148.67
Price per unit Ex VAT
|
Grey |
100m |
CAT 6 |
S/FTP |
24 |
7mm |
0.205mm² |
24 |
PVC |
8 |
Yes |
No |
Network cable |
BKL 10010810 CAT 7 S/FTP Network Cable 8x0.258mm² Orange 100 pcs |
01-5663
|
|
|
1+ £136.80
Price per unit Ex VAT
|
Orange |
100m |
CAT 7 |
S/FTP |
23 |
7.40mm |
0.258mm² |
23 |
PVC |
8 |
Yes |
No |
Network cable |
BKL 10010827 Network Cable CAT 6 S/FTP grey DIY 100 pcs Halogenfrei |
01-5664
|
|
|
1+ £106.71
Price per unit Ex VAT
|
Grey |
100m |
CAT 6 |
S/FTP |
26 |
5.60mm |
0.128mm² |
26 |
PVC |
8 |
Yes |
No |
Network cable |
BKL 10010838 CAT 7 S/FTP Network Cable 8x0.128mm² Orange 100 pcs |
01-5665
|
|
|
1+ £130.91
Price per unit Ex VAT
|
Orange |
100m |
CAT 7 |
S/FTP |
26 |
6.50mm |
0.128mm² |
26 |
PVC |
8 |
Yes |
No |
Network cable |
BKL 10121224 CAT 8 network Cable S/FTP Blue for interior wiring |
01-5826
|
|
|
1+ £39.51
Price per unit Ex VAT
|
Blue |
25m |
CAT 8 |
S/FTP |
|
|
|
|
|
|
|
No |
Network cable |
BKL 10121225 Network Cable S/FTP Blue CAT 8 suitable for interior wiring |
01-5827
|
|
|
1+ £73.62
Price per unit Ex VAT
|
Blue |
50m |
CAT 8 |
S/FTP |
|
|
|
|
|
|
|
No |
Network cable |
BKL 10121226 network Cable CAT 8.2 S/FTP green 1pc GHMT certified |
01-5828
|
|
Despatched within 4 working days - 5 in stock
|
1+ £97.45
Price per unit Ex VAT
|
Green |
50m |
CAT 8.2 |
S/FTP |
|
|
|
22 |
|
|
|
No |
Network cable |
BKL 10121227 network Cable CAT 8.2 S/FTP green 1pc GHMT certified |
01-5829
|
|
Available to back order
|
1+ £161.01
Price per unit Ex VAT
|
Green |
100m |
CAT 8.2 |
S/FTP |
|
|
|
22 |
|
|
|
No |
Network cable |