BKL 10010810 CAT 7 S/FTP Network Cable 8x0.258mm² Orange 100 pcs

Image Representative of Range

BKL 10010810 CAT 7 S/FTP Network Cable 8x0.258mm² Orange 100 pcs

MPN
10010810
Brand
BKL
EAN-13
4011376718044
Order Code
01-5663
Country of Origin
China
View Full Product Range (9)

Discontinued


BKL Electronic manufactures the 10010810 network cable, which is a CAT 7 S/FTP cable featuring halogen-free insulation. It consists of 8 cores, each with a cross-sectional area of 0.258 mm², and is coloured orange. This high-performance cable is ideal for fixed installations in data and telecommunications networks.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.40mm
Conductor Cross-section 0.258mm²
Insulation Material PVC
Maximum Wire Size AWG 23
Number of Cores 8
Packaged Yes
Sold by Metre No
Type Network cable

Trustpilot