BKL 10010827 Network Cable CAT 6 S/FTP grey DIY 100 pcs Halogenfrei

Image Representative of Range

BKL 10010827 Network Cable CAT 6 S/FTP grey DIY 100 pcs Halogenfrei

MPN
10010827
Brand
BKL
EAN-13
4011376718013
Order Code
01-5664
Country of Origin
China
View Full Product Range (9)

Discontinued


BKL Electronic manufactures the CAT 6 S/FTP network cable, featuring halogen-free insulation and 8 x 0.128 mm² strands for reliable data transmission. It is designed for high-speed internet connections, offering optimal performance in office or home network setups. This durable grey cable is ideal for structured cabling and data centre applications.
Colour Grey
Length 100m
LAN Category CAT 6
Shielding S/FTP
AWG 26
Cable Diameter 5.60mm
Conductor Cross-section 0.128mm²
Insulation Material PVC
Maximum Wire Size AWG 26
Number of Cores 8
Packaged Yes
Sold by Metre No
Type Network cable

Trustpilot