BKL 10010805 Network Cable CAT 6 S/FTP Grey 100 pcs Halogen-free

Image Representative of Range

BKL 10010805 Network Cable CAT 6 S/FTP Grey 100 pcs Halogen-free

MPN
10010805
Brand
BKL
EAN-13
4011376718020
Order Code
01-5662
Country of Origin
China
View Full Product Range (9)

Discontinued


BKL Electronic manufactures the CAT 6 S/FTP network cable, featuring 8 x 0.205 mm² strands, designed for high-speed data transmission. This grey, halogen-free cable is ideal for structured cabling and professional network installations. Sold in units of 100, it ensures reliable connections for office and commercial environments.
Colour Grey
Length 100m
LAN Category CAT 6
Shielding S/FTP
AWG 24
Cable Diameter 7mm
Conductor Cross-section 0.205mm²
Insulation Material PVC
Maximum Wire Size AWG 24
Number of Cores 8
Packaged Yes
Sold by Metre No
Type Network cable

Trustpilot