Easter Opening Hours and Delivery Dates here
BKL 10010803 Network Cable CAT 5e SF/UTP Grey 100 pcs Halogen-free

Image Representative of Range

BKL 10010803 Network Cable CAT 5e SF/UTP Grey 100 pcs Halogen-free

Order Code:

01-5661

Brand: BKL MPN: 10010803 EAN-13: 4011376718051
Qty Unit Price (Ex VAT)
1+ £58.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

BKL Electronic manufactures the CAT 5e SF/UTP network cable, featuring eight 0.128 mm² wires. This halogen-free, grey cable is ideal for high-speed data networking applications. It is supplied in a package of 100 pieces, perfect for both commercial and residential installations.
Colour Grey
Length 100m
LAN Category CAT 5e
Shielding SF/UTP
AWG 26
Cable Diameter 5.60mm
Conductor Cross-section 0.128mm²
Insulation Material PVC
Number of Cores 8
Packaged Yes
Sold by Metre No
Type Network cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot