BKL 10010838 CAT 7 S/FTP Network Cable 8x0.128mm² Orange 100 pcs

Image Representative of Range

BKL 10010838 CAT 7 S/FTP Network Cable 8x0.128mm² Orange 100 pcs

MPN
10010838
Brand
BKL
EAN-13
4011376718037
Order Code
01-5665
Country of Origin
China
View Full Product Range (9)

Discontinued


BKL Electronic's CAT 7 S/FTP network cable, part number 10010838, features eight 0.128 mm² wires with halogen-free insulation. It is available in orange and bundles in packs of 100, supporting high-speed data transmission and shielding against interference. Typical applications include professional networking environments requiring reliable and secure data transfer.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG 26
Cable Diameter 6.50mm
Conductor Cross-section 0.128mm²
Insulation Material PVC
Maximum Wire Size AWG 26
Number of Cores 8
Packaged Yes
Sold by Metre No
Type Network cable

Trustpilot