Binder DIN Mini DIN connector 618789

Binder Brand: Binder
The Binder Mini DIN connector sleeve plugs are a range of high-quality connectors featuring varying pin configurations, designed for reliable and secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Contact Material IP Rating Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Total no. of pins Mounting Type Plug / Socket AWG Connection Angle Connector Body Material Maximum Temperature Min. temperature Seal Termination Type
Binder 76 4331 0011 00004-0200 Mini DIN Connector Sleeve Plug 4 Pins
Binder 76 4331 0011 00004-0200 Mini DIN Connector Sleeve Plug 4 Pins
Standard range
Order code: 01-4701
MPN: 76 4331 0011 00004-0200

Despatched within 4 working days - 38 in stock
1+ £9.86
Price per unit Ex VAT
4 CuZn IP68 4A 4A 250V 4 4 4 Termination Plug 24 180° PA +85°C -40°C Screws Open end cable Sleeve plug
Binder 76 4331 0011 00005-0200 Mini DIN Connector Sleeve Plug 5 Pins
Binder 76 4331 0011 00005-0200 Mini DIN Connector Sleeve Plug 5 Pins
Standard range
Order code: 01-4702
MPN: 76 4331 0011 00005-0200

Despatched within 4 working days - 32 in stock
1+ £10.49
Price per unit Ex VAT
5 CuZn IP68 4A 4A 60V 5 5 5 Termination Plug 24 180° PA +85°C -40°C Screws Open end cable Sleeve plug
Binder 76 4331 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins
Binder 76 4331 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins
Standard range
Order code: 01-4703
MPN: 76 4331 0011 00008-0200

Despatched within 4 working days - 3 in stock
1+ £13.94
10+ £12.87
Price per unit Ex VAT
8 CuSn IP67 1.50A 1.5A 30V 8 8 8 Termination Plug 24 180° PA +85°C -40°C Screws Open end cable Sleeve plug
Binder 76 4631 0011 00004-0200 Mini DIN Connector 4 Pins Sleeve Plug
Binder 76 4631 0011 00004-0200 Mini DIN Connector 4 Pins Sleeve Plug
Extended range
Order code: 01-4704
MPN: 76 4631 0011 00004-0200

Available to back orderBack order, lead time 11 days
1+ £7.93
Price per unit Ex VAT
4 CuZn IP68 4A 4A 250V 4 4 4 Termination Plug 24 180° PA +85°C -40°C Screws Open end cable Sleeve plug
Binder 76 4631 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins
Binder 76 4631 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins
Order code: 01-4705
MPN: 76 4631 0011 00008-0200
1+ £15.04
Price per unit Ex VAT
8 CuZn IP67 1.50A 1.5A 30V 8 8 8 Termination Plug 24 180° PA +85°C -40°C Screws Open end cable Sleeve plug

Trustpilot