Binder 76 4631 0011 00004-0200 Mini DIN Connector 4 Pins Sleeve Plug

Image Representative of Range

Binder 76 4631 0011 00004-0200 Mini DIN Connector 4 Pins Sleeve Plug

MPN
76 4631 0011 00004-0200
Brand
Binder
EAN-13
2050005355153
Order Code
01-4704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Mini DIN connector by binder, model 76 4631 0011 00004-0200, features a sleeve plug with four pins. It is typically used in data transmission and audio-visual equipment. This versatile connector provides reliable connections in compact electronic devices.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
AWG 24
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of pins 4
Number of Ways 4
Seal Screws
Termination Open end cable
Total no. of pins 4
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot