Binder 76 4631 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins

Image Representative of Range

Binder 76 4631 0011 00008-0200 Mini DIN Connector Sleeve Plug 8 Pins

MPN
76 4631 0011 00008-0200
Brand
Binder
EAN-13
2050005355405
Order Code
01-4705
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The binder Mini DIN connector, model 76 4631 0011 00008-0200, features a sleeve plug design with a total of 8 pins. It is manufactured by binder and is typically used in audio, video, or data connections. This connector is ideal for compact applications requiring reliable signalling.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 8
AWG 24
Connection Angle 180°
Connector Body Material PA
Contact Material CuZn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 1.50A
Nominal current - rounded value 1.5A
Nominal Voltage 30V
Number of pins 8
Number of Ways 8
Seal Screws
Termination Open end cable
Total no. of pins 8
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot